Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €39.870 |
10+ | €37.740 |
25+ | €36.990 |
100+ | €36.230 |
250+ | €35.480 |
500+ | €34.720 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€39.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 53111407 & 53119200 is a SKINTOP® ST-HF-M M12 x 1.5 light grey Cable Gland comes with a halogen-free counter nut, made of nylon (polyamide). The easy-to-assemble metric cable gland with the proven properties of the internationally well-known SKINTOP® glands. SKINTOP® ST-HF-M is suitable for universal use when personal and property protection is a priority.
- Maximum reliability
- Metric thread
- Extremely flame-retardant
- Completely halogen-free
- Self-extinguishing, no dripping
- Permanent vibration protection
- -20 to 100°C Temperature range
- UL94V-0 Flammability rating
Applications
Industrial, HVAC, Building Automation, Logistics, Commercial, Mining, Oil & Gas
Technical Specifications
Thread Size
M12 x 1.5
Cable Diameter Max
5mm
Gland Colour
Grey
Product Range
-
Cable Diameter Min
4mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07