Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52109013
Order Code1504038
Product RangeSKINTOP CLICK Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No52109013
Order Code1504038
Product RangeSKINTOP CLICK Series
Technical Datasheet
Plug MaterialNylon (Polyamide)
Thread SizeM16
External Diameter28.5mm
Product RangeSKINTOP CLICK Series
Technical Specifications
Plug Material
Nylon (Polyamide)
External Diameter
28.5mm
SVHC
No SVHC (07-Nov-2024)
Thread Size
M16
Product Range
SKINTOP CLICK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5