Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52105640
Order Code1617787
Product RangeSKINDICHT SRE-M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €177.660 |
| 5+ | €162.460 |
| 10+ | €156.580 |
| 25+ | €151.910 |
| 50+ | €147.920 |
| 100+ | €144.960 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€177.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No52105640
Order Code1617787
Product RangeSKINDICHT SRE-M Series
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min13.5mm
Cable Diameter Max15mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP65
Product RangeSKINDICHT SRE-M Series
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
15mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINDICHT SRE-M Series
Cable Diameter Min
13.5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP65
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1