Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €200.850 |
5+ | €194.810 |
10+ | €191.980 |
Product Information
Product Overview
The 1136103 100M is a 100m 3-core OLFLEX® CLASSIC 115CY Screened Cable with cores of fine wire strands of plain copper wire and PVC-based conductor insulation. It also has wrapping of insulating plastic foil, screen braiding of tinned copper wire, outer sheath-silver grey PVC-based, flame retardant and self extinguishing. It is the slimmer lighter alternative for all applications where the ÖLFLEX® CLASSIC CY range are utilised with particular reference to EMC critical installations. The flexible alternative, ÖLFLEX ® CLASSIC 115CY can be used in fixed installations or where non-continuous but flexible movement is required. It is a flexible control cable with a smaller OD for tighter installations. It is designed for use in all electrical equipment in dry, damp or wet conditions. An overall tinned copper braid is recommended whenever electrical interference distorts signal transmission or when EMI emissions need to be suppressed.
- CPR: Eca
- For tighter installation
Applications
Industrial
Technical Specifications
Screened
19AWG
328ft
Grey
Copper
6.5mm
OLFLEX CLASSIC 115 CY Series
3Core
0.75mm²
100m
24 x 0.2mm
PVC
500V
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 1136103 100M
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate