Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.650 |
5+ | €17.060 |
10+ | €15.880 |
25+ | €15.300 |
Product Information
Product Overview
The 36427 is a 4-core Olflex® Servo 2YSLCY EMC-optimised motor double Screened Cable with low capacitance. It allows EN 61800-3-compliant, EMC-compliant installation of power drive systems. It is suitable for use with the very large power drive systems. It has fine-wire strand made of bare copper wires, PE core has concentrically twisting with aluminium foil wrapped over the cores, wrapped with braided tinned-copper wires screening and a transparent PVC outer sheath. Low capacitance design allows a longer cable connection between the frequency converter and the motor in dry, damp or wet interiors.
- CPR: Not Yet Qualified
- <gt/>20GΩ x cm Insulation resistance
Applications
Industrial, Motor Drive & Control
Technical Specifications
Screened
12AWG
-
Transparent
Copper
15.2mm
OLFLEX SERVO 2YSLCY-JB Series
4Core
4mm²
-
56 x 0.3mm
PVC
1kV
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 0036427
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate