Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0012664
Order Code1504157
Product RangeOLFLEX EB CY Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No0012664
Order Code1504157
Product RangeOLFLEX EB CY Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores12Core
Wire Gauge16AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlue
No. of Max Strands x Strand Size12 x 1.5mm²
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter13mm
Voltage Rating50VAC
Product RangeOLFLEX EB CY Series
Product Overview
The 12664 is a 12-core ÖLFLEX® EB CY PVC control Screened Cable with a blue outer sheath for use in explosive atmosphere with hazard type-i (intrinsically safe). It complies with DIN EN 60079-14 section 12.2.2 (VDE 0165 Part 1). It has electrical characteristics and marking of wire and cable. The copper braid screen is a protection against electrical interference. It has fine-wire strand made of bare copper wires conductor with a tinned-copper braiding and a plastic foil wrapping.
- CPR: Not Yet Qualified
- For use within intrinsically safe circuits
- Flame-retardant according IEC 60332-1-2
- Good chemical resistance
- Interference signals
- High degree of screening low transfer impedance (maximum 250Ω/km at 30MHz)
- <gt/>20GΩ x cm Specific insulation resistance
Applications
Industrial, Signalling
Technical Specifications
Cable Shielding
Screened
Wire Gauge
16AWG
Reel Length (Imperial)
-
Jacket Colour
Blue
Conductor Material
Copper
External Diameter
13mm
Product Range
OLFLEX EB CY Series
No. of Cores
12Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
12 x 1.5mm²
Jacket Material
PVC
Voltage Rating
50VAC
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8