Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoTYS6045331M-10
Order Code2292539
Product RangeTYS6045 Series
Technical Datasheet
6 In Stock
12,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.323 |
100+ | €0.266 |
500+ | €0.232 |
1000+ | €0.223 |
3000+ | €0.198 |
6000+ | €0.192 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS6045331M-10
Order Code2292539
Product RangeTYS6045 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)570mA
Inductor ConstructionShielded
Saturation Current (Isat)570mA
Product RangeTYS6045 Series
Power Inductor Case6mm x 6mm x 4.5mm
Inductor Case / Package-
DC Resistance Max1.27ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
TYS6045 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
570mA
Saturation Current (Isat)
570mA
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
1.27ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
Product traceability