Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoTYS6045100M-10
Order Code2292537
Product RangeTYS6045 Series
Technical Datasheet
3,118 In Stock
6,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.401 |
100+ | €0.297 |
500+ | €0.280 |
1000+ | €0.271 |
3000+ | €0.230 |
6000+ | €0.225 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€4.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS6045100M-10
Order Code2292537
Product RangeTYS6045 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.45A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeTYS6045 Series
Inductor Case / Package-
DC Resistance Max0.048ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
TYS6045 Series
DC Resistance Max
0.048ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
2.45A
Saturation Current (Isat)
3.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for TYS6045100M-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.554
Product traceability