Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoTYS5040101M-10
Order Code2292534
Product RangeTYS5040 Series
Technical Datasheet
4,742 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.305 |
100+ | €0.252 |
500+ | €0.238 |
1000+ | €0.223 |
3000+ | €0.191 |
6000+ | €0.174 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS5040101M-10
Order Code2292534
Product RangeTYS5040 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Product RangeTYS5040 Series
Power Inductor Case5mm x 5mm x 4mm
Inductor Case / Package-
DC Resistance Max0.56ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
TYS5040 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
700mA
Saturation Current (Isat)
750mA
Power Inductor Case
5mm x 5mm x 4mm
DC Resistance Max
0.56ohm
Product Length
5mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33
Product traceability