Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoTYS5040100M-10
Order Code2292532
Product RangeTYS5040 Series
Technical Datasheet
2,030 In Stock
6,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.313 |
100+ | €0.258 |
500+ | €0.250 |
1000+ | €0.242 |
3000+ | €0.193 |
6000+ | €0.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS5040100M-10
Order Code2292532
Product RangeTYS5040 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.35A
Product RangeTYS5040 Series
Power Inductor Case5mm x 5mm x 4mm
Inductor Case / Package-
DC Resistance Max0.064ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
TYS5040 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.35A
Power Inductor Case
5mm x 5mm x 4mm
DC Resistance Max
0.064ohm
Product Length
5mm
Product Height
4mm
Technical Docs (2)
Alternatives for TYS5040100M-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33
Product traceability