Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoTYS4018221M-10
Order Code2292524
Product RangeTYS4018 Series
Technical Datasheet
6,354 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.249 |
100+ | €0.200 |
500+ | €0.184 |
1000+ | €0.167 |
3000+ | €0.153 |
6000+ | €0.139 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS4018221M-10
Order Code2292524
Product RangeTYS4018 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)170mA
Inductor ConstructionShielded
Saturation Current (Isat)270mA
Product RangeTYS4018 Series
Inductor Case / Package-
DC Resistance Max4ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
TYS4018 Series
DC Resistance Max
4ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
170mA
Saturation Current (Isat)
270mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114
Product traceability