Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoTYS4018101M-10
Order Code2292523
Product RangeTYS4018 Series
Technical Datasheet
1,901 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.329 |
100+ | €0.243 |
500+ | €0.230 |
1000+ | €0.175 |
3000+ | €0.172 |
6000+ | €0.169 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS4018101M-10
Order Code2292523
Product RangeTYS4018 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)250mA
Inductor ConstructionShielded
Saturation Current (Isat)400mA
Product RangeTYS4018 Series
Inductor Case / Package-
DC Resistance Max1.75ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
TYS4018 Series
DC Resistance Max
1.75ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
250mA
Saturation Current (Isat)
400mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114