Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoTYS3015100M-10
Order Code2292510
Product RangeTYS3015 Series
Technical Datasheet
5,946 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.270 |
100+ | €0.249 |
500+ | €0.230 |
2500+ | €0.211 |
5000+ | €0.203 |
10000+ | €0.199 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS3015100M-10
Order Code2292510
Product RangeTYS3015 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)770mA
Inductor ConstructionShielded
Saturation Current (Isat)720mA
Power Inductor Case3mm x 3mm x 1.5mm
Product RangeTYS3015 Series
Inductor Case / Package-
DC Resistance Max0.25ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
3mm x 3mm x 1.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
770mA
Saturation Current (Isat)
720mA
Product Range
TYS3015 Series
DC Resistance Max
0.25ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0489
Product traceability