Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoTYS3010470M-10
Order Code2292505
Product RangeTYS3010 Series
Technical Datasheet
7,038 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.308 |
100+ | €0.262 |
500+ | €0.223 |
2500+ | €0.197 |
5000+ | €0.180 |
10000+ | €0.155 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS3010470M-10
Order Code2292505
Product RangeTYS3010 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)260mA
Inductor ConstructionShielded
Saturation Current (Isat)220mA
Product RangeTYS3010 Series
Power Inductor Case3mm x 3mm x 1mm
Inductor Case / Package-
DC Resistance Max1.95ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
TYS3010 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
260mA
Saturation Current (Isat)
220mA
Power Inductor Case
3mm x 3mm x 1mm
DC Resistance Max
1.95ohm
Product Length
3mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032