Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoRWC5353EJ240-500
Order Code2452015
Product RangeRWC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.410 |
10+ | €9.770 |
50+ | €8.670 |
100+ | €8.030 |
200+ | €7.380 |
640+ | €7.040 |
Price for:Each
Minimum: 1
Multiple: 1
€12.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoRWC5353EJ240-500
Order Code2452015
Product RangeRWC Series
Technical Datasheet
Product RangeRWC Series
Inductance24µH
Inductance Tolerance± 10%
DC Resistance Max0.075ohm
No. of Coils1 Coil
No. of Layers2 Layers
Saturation Current (Isat)10A
Self Resonant Frequency-
Quality Factor90@100kHz
AC Current Rating5.5A
Product Length53mm
Product Width53mm
Product Height6.7mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
RWC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
10A
Quality Factor
90@100kHz
Product Length
53mm
Product Height
6.7mm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Inductance
24µH
DC Resistance Max
0.075ohm
No. of Layers
2 Layers
Self Resonant Frequency
-
AC Current Rating
5.5A
Product Width
53mm
Inductor Mounting
Board Mount
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability