Print Page
PDQ24499-91NF
MIMO Antenna, 4.9GHz to 5.95GHz, 1.8 VSWR, 8.3dBi Gain, Horizontal/Vertical Polarisation, Pole/Mast
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoPDQ24499-91NF
Order Code3014057
Product RangePDQ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €263.810 |
5+ | €258.530 |
Price for:Each
Minimum: 1
Multiple: 1
€263.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoPDQ24499-91NF
Order Code3014057
Product RangePDQ
Technical Datasheet
Antenna TypeMIMO
Frequency Min4.9GHz
Frequency Max5.95GHz
Antenna MountingPole (Mast) or Wall
Gain8.3dBi
VSWR1.8
Input Power10W
Input Impedance50ohm
Antenna PolarisationHorizontal / Vertical
Product RangePDQ
SVHCTo Be Advised
Technical Specifications
Antenna Type
MIMO
Frequency Max
5.95GHz
Gain
8.3dBi
Input Power
10W
Antenna Polarisation
Horizontal / Vertical
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.8
Input Impedance
50ohm
Product Range
PDQ
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31
Product traceability