Print Page
OP24516SX-91NM
MIMO Antenna, 5.15GHz to 5.875GHz, 2 VSWR, 5dBi Gain, Linear Vertical Polarisation, Pole (Mast)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoOP24516SX-91NM
Order Code3014049
Product RangeOP24516xx
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €124.810 |
Price for:Each
Minimum: 1
Multiple: 1
€124.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoOP24516SX-91NM
Order Code3014049
Product RangeOP24516xx
Technical Datasheet
Antenna TypeMIMO
Frequency Min5.15GHz
Frequency Max5.875GHz
Antenna MountingPole (Mast) or Wall
Gain5dBi
VSWR2
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product RangeOP24516xx
SVHCTo Be Advised
Technical Specifications
Antenna Type
MIMO
Frequency Max
5.875GHz
Gain
5dBi
Input Power
5W
Antenna Polarisation
Linear Vertical
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
2
Input Impedance
50ohm
Product Range
OP24516xx
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82