Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoNS1010FA-80X80
Order Code3890121
Product RangeNoiseSorb NS1000F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €6.0268 |
3+ | €5.8072 |
5+ | €5.5754 |
10+ | €5.063 |
20+ | €4.7458 |
50+ | €4.4652 |
Price for:Each
Minimum: 1
Multiple: 1
€6.03 (inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoNS1010FA-80X80
Order Code3890121
Product RangeNoiseSorb NS1000F Series
Technical Datasheet
Shielding TypeAbsorber
Gasket Material-
Product Length80mm
Product Width80mm
Product Depth0.1mm
Product RangeNoiseSorb NS1000F Series
Technical Specifications
Shielding Type
Absorber
Product Length
80mm
Product Depth
0.1mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
-
Product Width
80mm
Product Range
NoiseSorb NS1000F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39211900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability