Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLAIRD
Manufacturer Part NoMP0760-100
Order Code2292485
Technical Datasheet
Core Type-
Core Size19.3mm x 19.3mm x 1.27mm
Core Material Grade-
For Use With-
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The MP0760-100 is a Ferrite EMI Plate provides simple effective solution for radiated and inductively-coupled electromagnetic interference. After the PC board soldering process a ferrite disk or plate can be installed directly on the source of EMI.
- Easy installation
- Provided with permanent, double sided 3.5mil acrylic adhesive with 218Oz/inch² adhesion
Applications
Industrial, Consumer Electronics, Automotive, Medical, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Core Type
-
Core Material Grade
-
Effective Magnetic Path Length
-
Inductance Factor Al
-
SVHC
No SVHC (19-Jan-2021)
Core Size
19.3mm x 19.3mm x 1.27mm
For Use With
-
Ae Effective Cross Section Area
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00229
Product traceability