Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoMGV12031R0M-10
Order Code2451949
Product RangeMGV1203 Series
Technical Datasheet
Product Information
ManufacturerLAIRD
Manufacturer Part NoMGV12031R0M-10
Order Code2451949
Product RangeMGV1203 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangeMGV1203 Series
Power Inductor Case13.5mm x 12.6mm x 3.5mm
DC Resistance Max0.0035ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.6mm
Product Height3.5mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MGV1203 Series
DC Resistance Max
0.0035ohm
Product Length
13.5mm
Product Height
3.5mm
RMS Current (Irms)
24A
Saturation Current (Isat)
40A
Power Inductor Case
13.5mm x 12.6mm x 3.5mm
Inductance Tolerance
± 20%
Product Width
12.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00351