Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEZURIO
Manufacturer Part NoMAF95310
Order Code3014044
Product RangeMini Nanoblade Flex
Your Part Number
Technical Datasheet
580 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.01 |
| 10+ | €0.99 |
| 25+ | €0.97 |
| 50+ | €0.95 |
| 100+ | €0.93 |
| 500+ | €0.93 |
Price for:Each
Minimum: 1
Multiple: 1
€1.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoMAF95310
Order Code3014044
Product RangeMini Nanoblade Flex
Technical Datasheet
Antenna TypePCB
Frequency Min4.9GHz
Frequency Max5.875GHz
Antenna MountingI-Pex Connector
Gain3.38dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeMini Nanoblade Flex
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
5.875GHz
Gain
3.38dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
I-Pex Connector
VSWR
2
Input Impedance
50ohm
Product Range
Mini Nanoblade Flex
Technical Docs (2)
Legislation and Environmental
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate