Print Page
LPS69273NT-61RTNM
Puck Antenna, 2.5GHz to 2.7GHz, 2.3 VSWR, 3.7dBi Gain, Linear Vertical Polarisation, SMD
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoLPS69273NT-61RTNM
Order Code3014033
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €41.640 |
Price for:Each
Minimum: 1
Multiple: 1
€41.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoLPS69273NT-61RTNM
Order Code3014033
Technical Datasheet
Antenna TypePuck
Frequency Min2.5GHz
Frequency Max2.7GHz
Antenna MountingSMD
Gain3.7dBi
VSWR2.3
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Puck
Frequency Max
2.7GHz
Gain
3.7dBi
Input Power
10W
Antenna Polarisation
Linear Vertical
SVHC
To Be Advised
Frequency Min
2.5GHz
Antenna Mounting
SMD
VSWR
2.3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22