Print Page
51,071 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.147 |
500+ | €0.0757 |
2500+ | €0.0698 |
10000+ | €0.0541 |
25000+ | €0.0526 |
50000+ | €0.051 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoHZ0402A601R-10
Order Code2292394
Product RangeHZ Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance600ohm
DC Current Rating100mA
Product RangeHZ Series
DC Resistance Max1ohm
Impedance Tolerance-
Product Length1.01mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
100mA
DC Resistance Max
1ohm
Product Length
1.01mm
Product Height
0.5mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
600ohm
Product Range
HZ Series
Impedance Tolerance
-
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001