Print Page
11,627 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €2.300 |
100+ | €1.480 |
500+ | €1.420 |
2500+ | €1.390 |
4000+ | €1.360 |
8000+ | €1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€23.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoHR2220V801R-10
Order Code2292392
Product RangeHR Series
Technical Datasheet
Ferrite Bead Case / Package2220 [5550 Metric]
Impedance800ohm
DC Current Rating8A
Product RangeHR Series
DC Resistance Max0.01ohm
Impedance Tolerance-
Product Length5.59mm
Product Width5.08mm
Product Height5.08mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The HR series Chip Bead provides significant levels of impedance from 100MHz to beyond 1Ghz. Available in EIA sizes from 0603 to 2220 with a rated maximum operating current of 4A. Effective filtering of power lines and devices using high-speed clocks and data bus filtration. New material development also allows part performance up to 12GHz for fibre optic applications.
- High frequency
- Multilayer monolithic construction, high reliability
- Broadband, low frequency and high frequency available
- For power lines, general signal lines and high speed signal lines
- Up to 10A (Imax) continuous operation capability
Applications
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Portable Devices, Security, Industrial, Signal Processing
Technical Specifications
Ferrite Bead Case / Package
2220 [5550 Metric]
DC Current Rating
8A
DC Resistance Max
0.01ohm
Product Length
5.59mm
Product Height
5.08mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
800ohm
Product Range
HR Series
Impedance Tolerance
-
Product Width
5.08mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043
Product traceability