Print Page
1,410 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.644 |
100+ | €0.436 |
500+ | €0.347 |
2500+ | €0.311 |
4000+ | €0.305 |
8000+ | €0.299 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoHI2220R151R-10
Order Code2292386
Product RangeHI Series
Technical Datasheet
Ferrite Bead Case / Package2220 [5550 Metric]
Impedance150ohm
DC Current Rating5A
Product RangeHI Series
DC Resistance Max0.015ohm
Impedance Tolerance-
Product Length5.59mm
Product Width5.08mm
Product Height5.08mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
2220 [5550 Metric]
DC Current Rating
5A
DC Resistance Max
0.015ohm
Product Length
5.59mm
Product Height
5.08mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
150ohm
Product Range
HI Series
Impedance Tolerance
-
Product Width
5.08mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
Product traceability