Print Page
16,618 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.162 |
100+ | €0.112 |
500+ | €0.0849 |
2500+ | €0.0659 |
7500+ | €0.0628 |
15000+ | €0.0591 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoHI1206N800R-10
Order Code2292368
Product RangeHI Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance80ohm
DC Current Rating3A
Product RangeHI Series
DC Resistance Max0.035ohm
Impedance Tolerance-
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
3A
DC Resistance Max
0.035ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
80ohm
Product Range
HI Series
Impedance Tolerance
-
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003