Print Page
30,590 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.160 |
| 250+ | €0.094 |
| 1000+ | €0.0756 |
| 5000+ | €0.0683 |
| 10000+ | €0.0653 |
| 20000+ | €0.0623 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoHI0805O121R-10
Order Code2292364
Product RangeHI Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance120ohm
DC Current Rating3.5A
Product RangeHI Series
DC Resistance Max0.02ohm
Impedance Tolerance-
Product Length2mm
Product Width1.25mm
Product Height1.25mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
3.5A
DC Resistance Max
0.02ohm
Product Length
2mm
Product Height
1.25mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
120ohm
Product Range
HI Series
Impedance Tolerance
-
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
Product traceability