Print Page
EXE902SM
Whip Antenna, 902MHz to 960MHz, 1.5 VSWR, Vertical Polarisation, SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoEXE902SM
Order Code3014025
Product RangeEXE
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.620 |
5+ | €26.450 |
10+ | €25.270 |
50+ | €23.850 |
100+ | €22.250 |
Price for:Each
Minimum: 1
Multiple: 1
€27.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoEXE902SM
Order Code3014025
Product RangeEXE
Technical Datasheet
Antenna TypeWhip
Frequency Min902MHz
Frequency Max960MHz
Antenna MountingSMA Connector
Gain-
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeEXE
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
960MHz
Gain
-
Input Power
-
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
902MHz
Antenna Mounting
SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
EXE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability