Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEZURIO
Manufacturer Part NoEPR8221A1-15UFL
Order Code3014020
Product RangeRevie Prime
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.990 |
10+ | €1.950 |
25+ | €1.910 |
50+ | €1.870 |
100+ | €1.830 |
500+ | €1.790 |
Price for:Each
Minimum: 1
Multiple: 1
€1.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEZURIO
Manufacturer Part NoEPR8221A1-15UFL
Order Code3014020
Product RangeRevie Prime
Technical Datasheet
Antenna TypePCB
Frequency Min1.71GHz
Frequency Max2.17GHz
Antenna MountingI-Pex Connector
Gain3.8dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product RangeRevie Prime
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
2.17GHz
Gain
3.8dBi
Input Power
-
Antenna Polarisation
Linear Vertical
SVHC
To Be Advised
Frequency Min
1.71GHz
Antenna Mounting
I-Pex Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
Revie Prime
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03