Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEZURIO
Manufacturer Part NoEFF6989A3S-19MHF1
Order Code3577653
Product RangeREVIE FLEX 700
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.880 |
10+ | €2.840 |
25+ | €2.830 |
50+ | €2.820 |
100+ | €2.810 |
500+ | €2.800 |
Price for:Each
Minimum: 1
Multiple: 1
€2.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEZURIO
Manufacturer Part NoEFF6989A3S-19MHF1
Order Code3577653
Product RangeREVIE FLEX 700
Technical Datasheet
Antenna TypePCB
Frequency Min698MHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain4.5dBi
VSWR2.2
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product RangeREVIE FLEX 700
SVHCTo Be Advised
Product Overview
EFF6989A3S-19MHF1 is a Revie Flex adhesive-backed antenna measures only 96 x 21mm and delivers over 45% efficiency over the 698-6000MHz frequency range. It is ideal for 5G devices designed for use on the largest mobile carrier networks that often do not use the lowest frequency bands.
- Optimized performance for sub-6GHz 5G
- Ground plane independent
- High efficiency for ease of carrier certification
- 50 ohm nominal impedance, linear vertical polarization
- LTE-M, Cat M, Cat M1, NB-IoT
- CBRS, GNSS bands supported
- 360° omnidirectional azimuth beamwidth, 5W max input power
- MHF1 / U.FL or equivalent connector, coax 1.13 (grey colour) cable type
- Polyimide (black masking) flexible circuit material
- Operating temperature range from -40 to +85°C (-40 to +185°F)
Technical Specifications
Antenna Type
PCB
Frequency Max
6GHz
Gain
4.5dBi
Input Power
5W
Antenna Polarisation
Linear Vertical
SVHC
To Be Advised
Frequency Min
698MHz
Antenna Mounting
Adhesive
VSWR
2.2
Input Impedance
50ohm
Product Range
REVIE FLEX 700
Technical Docs (2)
Legislation and Environmental
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate