Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €128.880 |
Product Information
Product Overview
The DVK-BL600-SA development board is a universal development tool to highlight the capabilities of the BL600-SA module. The development kit is supplied in a default configuration which should be suitable for multiple experimentation options. It also offers a number micro-DIP switches that help isolate on-board sensors and UART from the BL600-SA module to create different configurations. This allows you to test different operating scenarios. The development board allows the BL600 series module to physically connect to a PC via the supplied USB cable for development purposes. The development board provides USB-to-Virtual COM port conversion through a FTDI chip.
- USB to UART bridge (FTDI chip).
- Two Buttons and two LEDs for user interaction.
- Two on-board sensors (analogue output): Temperature and Trim Pot.
- Power supply options: USB, external DC supply or 3AAA batteries
Applications
Embedded Design & Development, Wireless, Test & Measurement
Contents
Dev Board BL600, DC Barrel Plug, IDC Cable, Pin Headers, Segger JTAG Board, USB Cable, Web link Card
Technical Specifications
-
Wireless Connectivity
Development Board BL600, DC Barrel Plug, IDC Cable, Pin Headers, USB Cable
No SVHC (19-Jan-2021)
-
Bluetooth
BL600 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate