Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoCMX1211Y801B-10
Order Code2451893
Product RangeCMX1211 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.360 |
10+ | €6.050 |
50+ | €5.230 |
100+ | €4.990 |
200+ | €4.600 |
420+ | €4.210 |
Price for:Each
Minimum: 1
Multiple: 1
€7.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCMX1211Y801B-10
Order Code2451893
Product RangeCMX1211 Series
Technical Datasheet
DC Current Rating16A
Inductance800µH
Product RangeCMX1211 Series
Impedance-
Common Mode Filter Case-
Inductor Case / Package-
Product Length31.5mm
Product Width19mm
Product Height28mm
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CMX1211 series wire-wound SMT power Common Mode Choke suitable for interferences suppression of common mode noise, power line filter and switch-mode power supply applications.
- Small size with high current
- Stable performance under load bias and high reliability
- High suppression of asymmetric interferences at both low and high frequency
- -40 to 125°C Operation temperature range
Applications
Industrial, Power Management
Technical Specifications
DC Current Rating
16A
Product Range
CMX1211 Series
Common Mode Filter Case
-
Product Length
31.5mm
Product Height
28mm
SVHC
No SVHC (07-Nov-2024)
Inductance
800µH
Impedance
-
Inductor Case / Package
-
Product Width
19mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0249
Product traceability