Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoCMX1211X132B-10
Order Code2451894
Product RangeCMX1211 Series
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.360 |
| 10+ | €6.050 |
| 50+ | €5.230 |
| 100+ | €4.990 |
| 200+ | €4.600 |
| 420+ | €4.210 |
Price for:Each
Minimum: 1
Multiple: 1
€7.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCMX1211X132B-10
Order Code2451894
Product RangeCMX1211 Series
Technical Datasheet
DC Current Rating11A
Inductance1.3mH
Product RangeCMX1211 Series
Impedance-
Common Mode Filter Case-
Inductor Case / Package-
Product Length31.5mm
Product Width19mm
Product Height28mm
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
11A
Product Range
CMX1211 Series
Common Mode Filter Case
-
Product Length
31.5mm
Product Height
28mm
SVHC
No SVHC (07-Nov-2024)
Inductance
1.3mH
Impedance
-
Inductor Case / Package
-
Product Width
19mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0215
Product traceability