Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoCM3421Y600R-10
Order Code2292347
Product RangeCM3421 Series
Technical Datasheet
54,751 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.636 |
100+ | €0.523 |
500+ | €0.456 |
1000+ | €0.434 |
2000+ | €0.405 |
4000+ | €0.382 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM3421Y600R-10
Order Code2292347
Product RangeCM3421 Series
Technical Datasheet
DC Current Rating15A
Inductance-
Product RangeCM3421 Series
Impedance60ohm
Inductor Case / Package-
Product Length5.6mm
Product Width2.85mm
Product Height8.68mm
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CM3421Y600R-10 is an ultra high current Common Mode Choke provides small form factor high performance and economical power filtering for common mode noise applications.
- Up to 75A continuous operation capabilities
- Broadband filtering at high current
- Low DCR
Applications
Industrial, Power Management
Technical Specifications
DC Current Rating
15A
Product Range
CM3421 Series
Inductor Case / Package
-
Product Width
2.85mm
Qualification
-
Inductance
-
Impedance
60ohm
Product Length
5.6mm
Product Height
8.68mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059