Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoCM3032V201R-10
Order Code2292323
Product RangeCM3032 Series
Technical Datasheet
804 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.660 |
10+ | €2.190 |
50+ | €1.990 |
200+ | €1.840 |
400+ | €1.720 |
800+ | €1.570 |
Price for:Each
Minimum: 1
Multiple: 1
€2.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM3032V201R-10
Order Code2292323
Product RangeCM3032 Series
Technical Datasheet
DC Current Rating8A
Inductance-
Product RangeCM3032 Series
Impedance200ohm
Inductor Case / Package-
Common Mode Filter Case7.62mm x 8.13mm x 9.45mm
Product Length7.62mm
Product Width8.13mm
Product Height9.45mm
Qualification-
Product Overview
The CM3032V201R-10 is an ultra high current Common Mode Choke provides small form factor high performance and economical power filtering for common mode noise applications.
- Up to 75A continuous operation capabilities
- Broadband filtering at high current
- Low DCR
Applications
Industrial, Power Management
Technical Specifications
DC Current Rating
8A
Product Range
CM3032 Series
Inductor Case / Package
-
Product Length
7.62mm
Product Height
9.45mm
SVHC
No SVHC (07-Nov-2024)
Inductance
-
Impedance
200ohm
Common Mode Filter Case
7.62mm x 8.13mm x 9.45mm
Product Width
8.13mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00244