Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoCM2021Y330R-10
Order Code2292311
Product RangeCM2021 Series
Technical Datasheet
10,966 In Stock
16,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.585 |
100+ | €0.482 |
500+ | €0.420 |
1000+ | €0.396 |
2000+ | €0.373 |
4000+ | €0.351 |
Price for:Each
Minimum: 10
Multiple: 10
€5.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM2021Y330R-10
Order Code2292311
Product RangeCM2021 Series
Technical Datasheet
DC Current Rating15A
Inductance-
Product RangeCM2021 Series
Impedance33ohm
Inductor Case / Package-
Common Mode Filter Case5.6mm x 2.85mm x 5mm
Product Length5.6mm
Product Width2.85mm
Product Height5mm
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CM2021Y330R-10 is a 15A high current Common Mode Choke provides small form factor high performance and economical power filtering for common mode noise in applications up to 75A. Multi-line surface mount filter provides EMI suppression for groups of conductors like power traces and high-speed data lines.
- Effective filtering into the GHz range
- Broadband filtering at high current
- Low DCR
Applications
Communications & Networking, Medical, Automotive, Industrial, Alternative Energy
Technical Specifications
DC Current Rating
15A
Product Range
CM2021 Series
Inductor Case / Package
-
Product Length
5.6mm
Product Height
5mm
SVHC
No SVHC (07-Nov-2024)
Inductance
-
Impedance
33ohm
Common Mode Filter Case
5.6mm x 2.85mm x 5mm
Product Width
2.85mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
Product traceability