Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoA18307-04
Order Code3758203
Product RangeSoftZorb GDS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €574.770 |
Price for:Each
Minimum: 1
Multiple: 1
€574.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA18307-04
Order Code3758203
Product RangeSoftZorb GDS
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialSilicone
Product Length457mm
Product Width457mm
Product Depth1mm
Product RangeSoftZorb GDS
Technical Specifications
Shielding Type
Absorber
Product Length
457mm
Product Depth
1mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Silicone
Product Width
457mm
Product Range
SoftZorb GDS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.939821