Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €58.030 |
Price for:Each
Minimum: 1
Multiple: 1
€58.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEZURIO
Manufacturer Part No453-00049-K1
Order Code3577645
Technical Datasheet
Silicon ManufacturerLaird Technologies
Silicon Core Number453-00049 Module
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth and WiFi
Kit ContentsDevelopment Kit 453-00049- Sterling LWB5+ Module
Product Range-
SVHCTo Be Advised
Product Overview
- Sterling LWB5+ Wi-Fi + Bluetooth development kit
- Integrated Wi-Fi + Bluetooth coexistence for seamless connectivity
- High speed host interface of SDIO(WLAN)/UART(BT)
- Industrial temperature rating from -40°C to +85°C
- Frequency dual-band 2.4GHz and 5GHz
- Transmit power of + 18dBm (maximum)
- 3.3V supply
Technical Specifications
Silicon Manufacturer
Laird Technologies
Kit Application Type
Wireless Connectivity
Kit Contents
Development Kit 453-00049- Sterling LWB5+ Module
SVHC
To Be Advised
Silicon Core Number
453-00049 Module
Application Sub Type
Bluetooth and WiFi
Product Range
-
Technical Docs (2)
Legislation and Environmental
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate