Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €71.960 |
Product Information
Product Overview
Sterling-LWB development board with WICED. The Sterling-LWB is a high performance 2.4GHz WLAN and Bluetooth combo module based on latest-generation silicon (Broadcom’s BCM4343W). With an industrial temperature rating, broad country certifications and the availability of three different package styles, the Sterling-LWB provides significant flexibility to meet various end user application needs. The on-module chip antenna package style for the Sterling-LWB eliminates complexity for design integration, simplifies manufacturing assembly with larger pin outs and features an advanced chip antenna that offers greater resistance to de-tuning than typical trace or chip antennas. Typical applications include security and building automation, Internet of Things/M2M connectivity and smart gateways.
- IEEE 802.11 b/g/n (single stream n)
- Bluetooth v4.2 BR /DR/LE
- WLAN and Bluetooth coexistence
- 3V to 3.6V operating voltage
- Compact design based on Broadcom BCM4343W SoC
Technical Specifications
Cypress
Wireless Connectivity
Sterling-LWB Development Board, WICED
To Be Advised
CYW4343W
Bluetooth and WiFi
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate