Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.840 |
5+ | €21.510 |
10+ | €21.180 |
50+ | €20.850 |
100+ | €18.160 |
Product Information
Product Overview
Sterling-LWB is a high performance 2.4GHz WLAN and Bluetooth combo module based on latest-generation silicon (Broadcom’s BCM4343W). With an industrial temperature rating, broad country certifications and the availability of three different package styles, the Sterling-LWB provides significant flexibility to meet various end user application needs. The on-module chip antenna package style for the Sterling-LWB eliminates complexity for design integration, simplifies manufacturing assembly with larger pin outs, and features an advanced chip antenna that offers greater resistance to de-tuning than typical trace or chip antennas. The module includes the MAC, baseband and radio to support WLAN applications and an independent, high-speed UART is provided for the Bluetooth host interface. Typical applications include security and building automation, internet of things/M2M connectivity and smart gateways.
- Sterling-LWB chip antenna module
- IEEE 802.11 b/g/n (single stream n)
- Operating voltage of 3.0V to 3.6V, operating temperature range from -40°C to +85°C
- WLAN and Bluetooth coexistence
- Bluetooth v4.2 BR /DR/LE
- WLAN transmit power of +17.5dBm, 11Mbps, CCK (b)/14.0dBm, 54Mbps, OFDM (g)/+12.5dBm, HT20 MCS7 (n)
- WLAN sensitivity of -88dBm, 8% PER, 11Mbps (b)/-75dBm, 10% PER, 54Mbps (g)/-72dBm, 10% PER, MCS7 (n)
- Worldwide acceptance (FCC (USA), IC (Canada), ETSI (Europe), Giteki (Japan), and RCM (AU/NZ))
Technical Specifications
2.5GHz
Security & Building Automation, Internet of Things / M2M Connectivity, Smart Gateways
To Be Advised
UART
Sterling-LWB Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate