Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No301082002
Order Code3605729
Product RangeEccosorb LS
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAIRD
Manufacturer Part No301082002
Order Code3605729
Product RangeEccosorb LS
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolyurethane Foam
Product Length610mm
Product Width610mm
Product Depth6.4mm
Attenuation34dB
Product RangeEccosorb LS
SVHCTo Be Advised
Technical Specifications
Shielding Type
Absorber
Product Length
610mm
Product Depth
6.4mm
Product Range
Eccosorb LS
Gasket Material
Polyurethane Foam
Product Width
610mm
Attenuation
34dB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39211390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability