Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No28C0236-0EW-10
Order Code2292298
Product Range28C0236 Series
Technical Datasheet
2,680 In Stock
7,500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.460 |
| 50+ | €0.345 |
| 250+ | €0.276 |
| 500+ | €0.254 |
| 1000+ | €0.236 |
| 2500+ | €0.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No28C0236-0EW-10
Order Code2292298
Product Range28C0236 Series
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance998ohm
DC Current Rating5A
Product Range28C0236 Series
DC Resistance Max0.01ohm
Impedance Tolerance-
Product Length-
Product Width-
Product Height14.61mm
Ferrite MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 28C0236-0EW-10 is a 2-terminal axial-lead Ferrite Bead provides economical filtering for differential mode EMI suppression applications. It is constructed using a continuous 22 gauge conductor, this device is able to withstand high peak currents that can destroy other surface-mount devices.
- Differential mode EMI filter, high current and through-hole type
- Low DCR
- Up to 5A continuous operation current
Applications
Consumer Electronics, Automotive, Communications & Networking, Test & Measurement, Computers & Computer Peripherals
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
5A
DC Resistance Max
0.01ohm
Product Length
-
Product Height
14.61mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
998ohm
Product Range
28C0236 Series
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00122
Product traceability