Print Page
89 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.000 |
| 5+ | €5.250 |
| 10+ | €4.350 |
| 50+ | €3.900 |
| 100+ | €3.600 |
| 250+ | €3.360 |
Price for:Each
Minimum: 1
Multiple: 1
€6.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEZURIO
Manufacturer Part No001-0034
Order Code3020331
Product RangemFlexPIFA
Technical Datasheet
Antenna TypeWiFi
Frequency Min4.9GHz
Frequency Max5.9GHz
Antenna MountingAdhesive
Gain5.2dBi
VSWR2.8
Input Power10W
Input Impedance50ohm
Antenna PolarisationHorizontal / Vertical
Product RangemFlexPIFA
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.9GHz
Gain
5.2dBi
Input Power
10W
Antenna Polarisation
Horizontal / Vertical
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
Adhesive
VSWR
2.8
Input Impedance
50ohm
Product Range
mFlexPIFA
Technical Docs (2)
Legislation and Environmental
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate