Print Page
DBA6171C4-BSMAM
RF Antenna, 6 to 7.125GHz, 5G / Cellular / Cat-M / NB-IoT, 4.4dBi, 50 ohm, Linear, SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoDBA6171C4-BSMAM
Order Code4208019
Product RangeDBA6171xx Series
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.440 |
5+ | €17.120 |
10+ | €14.800 |
50+ | €13.250 |
100+ | €12.180 |
250+ | €11.990 |
Price for:Each
Minimum: 1
Multiple: 1
€19.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoDBA6171C4-BSMAM
Order Code4208019
Product RangeDBA6171xx Series
Antenna Type5G / Cellular / Cat-M / NB-IoT
Frequency Min6GHz
Frequency Max7.125GHz
Antenna MountingSMA Connector
Gain4.4dBi
VSWR5
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeDBA6171xx Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G / Cellular / Cat-M / NB-IoT
Frequency Max
7.125GHz
Gain
4.4dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
6GHz
Antenna Mounting
SMA Connector
VSWR
5
Input Impedance
50ohm
Product Range
DBA6171xx Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability