Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEZURIO
Manufacturer Part NoEFG8555A3S-15MHF1
Order Code4216101
Product Rangei-FlexPIFA Series
Technical Datasheet
194 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.050 |
| 5+ | €5.930 |
| 10+ | €5.820 |
| 50+ | €5.810 |
| 100+ | €5.800 |
Price for:Each
Minimum: 1
Multiple: 1
€6.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoEFG8555A3S-15MHF1
Order Code4216101
Product Rangei-FlexPIFA Series
Technical Datasheet
Antenna TypeLoRaWAN / ISM / IoT
Frequency Min863MHz
Frequency Max870MHz
Antenna MountingAdhesive / MHF1 Connector
Gain-0.4dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Rangei-FlexPIFA Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
LoRaWAN / ISM / IoT
Frequency Max
870MHz
Gain
-0.4dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
863MHz
Antenna Mounting
Adhesive / MHF1 Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
i-FlexPIFA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015