Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABGEAR
Manufacturer Part NoHD2-SP2
Order Code3531189
Also Known AsGTIN UPC EAN: 5050171076446
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €74.880 |
3+ | €69.710 |
Price for:Each
Minimum: 1
Multiple: 1
€74.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABGEAR
Manufacturer Part NoHD2-SP2
Order Code3531189
Also Known AsGTIN UPC EAN: 5050171076446
Technical Datasheet
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Easily distribute a 4K HDMI source to 2 HDMI displays simultaneously. Ideal for both professional AV and retail use, such as digital signage applications.
- Supports resolutions up to 4K Ultra HD (3840x2160) @60Hz and 3D
- Switchable EDID formatting; Std is set to 1080p, Auto copies the EDID format from the display connected to output 1
- HDMI 2.0 and HDCP 2.2 compliant
- Sleek metal housing with passive cooling
Contents
Splitter, AC adaptor and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24