Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €68.200 |
| 5+ | €64.640 |
| 10+ | €61.520 |
| 25+ | €60.290 |
| 50+ | €59.060 |
Product Information
Product Overview
ZX-DM314-1-PFA/PFA-T-CLASS A is a hermetically sealed wire RTD sensor with bare tail termination. An IP67 wire thermocouple that is hermetically sealed for use in corrosive or wet environments. This versatile multi-purpose sensor has been specifically designed for use in and to protect against corrosion in harsh or wet environments. It has a quick response time and can be easily cleaned. The impermeable PFA-insulated flexible wire thermocouple provides exceptional resistance to oils, fluids, gases, and chemicals and is electrically isolated. The thermocouple tip contains the beaded sensing connection, which is weld-sealed to give a continuous PFA coating along the entire length and provide an atmosphere that is airtight and moisture-proof. Typical applications include pharmaceuticals, autoclaves and sterilization, food and catering, environmental, R and D, temperature mapping, and data acquisition.
- 1m cable length, 75mm bare tails termination
- 4 wire flexible 7/0.2mm stranded conductors (24AWG) with 75mm tails cable type
- 7/0.2mm (24AWG) core / strands, Class A tolerance
- Temperature range from -30°C to +260°C
- IP67 IP rating, pressure tested at 40PSI as standard
Technical Specifications
-
Class A
-
100ohm
-
-
3.28ft
Bare Wire
No SVHC (25-Jun-2025)
-30°C
260°C
-
-
-
1m
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate