Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoZ3-K-2.0-1/0.315-MP-ANSI
Order Code2443725
Product RangeZ3-K-2.0 Series
Also Known AsZ3-K-2.0-1/0.315-MP-ANSI
Technical Datasheet
31 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.200 |
10+ | €12.520 |
25+ | €12.270 |
50+ | €12.020 |
100+ | €11.770 |
Price for:Each
Minimum: 1
Multiple: 1
€13.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ3-K-2.0-1/0.315-MP-ANSI
Order Code2443725
Product RangeZ3-K-2.0 Series
Also Known AsZ3-K-2.0-1/0.315-MP-ANSI
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-60°C
Measured Temperature Min-60°C
Sensing Temperature Max350°C
Measured Temperature Max350°C
Sensor Body Material-
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeZ3-K-2.0 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Z3-K-2.0-1/0.315-MP-ANSI is a type-K exposed Welded Tip Thermocouple with plug, 2m yellow positive and red negative tail wire. This thermocouple is fast response, welded exposed junction and with 2m long glass fibre insulated flat pair cable. Ideal for test and development applications.
- Tolerance to ANSI MC96.1, class-2
- Good temperature resistance
- 1/0.315mm Conductors
- Re-wireable miniature flat pin plug
Applications
Sensing & Instrumentation, Test & Measurement, Embedded Design & Development
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-60°C
Measured Temperature Max
350°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
ANSI
Product Range
Z3-K-2.0 Series
Sensing Temperature Min
-60°C
Sensing Temperature Max
350°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (21-Jan-2025)
Alternatives for Z3-K-2.0-1/0.315-MP-ANSI
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012