Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoZ2-T-3M-C25-1/0.376-MP
Order Code4073371
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.430 |
10+ | €26.740 |
25+ | €25.050 |
50+ | €22.380 |
100+ | €21.930 |
Price for:Each
Minimum: 1
Multiple: 1
€28.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ2-T-3M-C25-1/0.376-MP
Order Code4073371
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-75°C
Measured Temperature Max260°C
Sensing Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial9.8ft
Lead Length - Metric3m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
Product Overview
Z2-T-3M-C25-1/0.376-MP is an IEC exposed junction thermocouple single shot PTFE with miniature thermocouple plug. A very fast response PTFE insulated thermocouple, made from a unique single shot cable construction which provides a gas, steam and water tight insulation along the cable. This sensor is ideally suited to temperature monitoring of test pieces in autoclave and aerospace applications.
- Exposed junction thermocouple in type T
- 1/0.376mm diameter conductor
- Operating temperature range from -75°C to +250°C
- Unique single shot cable construction , resistant to chemicals, oils and fluids
- Suitable for aerospace applications and is widely used in autoclaves
- Terminated with a miniature flat pin plug (Plug max temp 220°C)
- Colour coded to IEC-584-3
- Brown/white outer colour, 3m length
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
260°C
Sensor Body Material
-
Lead Length - Metric
3m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (21-Jan-2025)
Measured Temperature Min
-75°C
Sensing Temperature Max
250°C
Lead Length - Imperial
9.8ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
IEC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022