Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.470 |
10+ | €17.120 |
Price for:Each
Minimum: 1
Multiple: 1
€17.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ2-T-1M BS COLS
Order Code4073360
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-50°C
Measured Temperature Max250°C
Sensing Temperature Max350°C
Sensor Body Material-
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationBare Wire
Thermocouple Wire StandardBS
Thermocouple ShieldingUnshielded
Product Range-
Product Overview
- BS exposed welded tip thermocouple
- Type T, 1/0.2mm PTFE insulated twisted pair, 1-metre-long (packs of 5)
- Fast response
- Good mechanical strength and flexibility
- Resistant to oils, acids and other adverse fluids, steam, gasses etc
- Ideal for test and development applications
- Temperature range from -50°C to 250°C
- Colour coded to former British standard – BS1843-1952
- Tolerance in accordance with IEC 584-2 specification (formerly BS4937:1983)
- Colour code is +white/-blue
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
250°C
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (21-Jan-2025)
Measured Temperature Min
-50°C
Sensing Temperature Max
350°C
Lead Length - Imperial
3.3ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
BS
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022